
1812YA250222KSTUYX | |
|---|---|
DigiKey Part Number | 1608-1812YA250222KSTUYXTR-ND - Tape & Reel (TR) 1608-1812YA250222KSTUYXCT-ND - Cut Tape (CT) 1608-1812YA250222KSTUYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812YA250222KSTUYX |
Description | CAP CER 2200PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.195" L x 0.126" W (4.95mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $15.21600 | $152.16 |
| 50 | $12.50700 | $625.35 |
| 100 | $11.66990 | $1,166.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.25410 | $5,127.05 |
| 1,000 | $9.81582 | $9,815.82 |
| 1,500 | $9.59625 | $14,394.38 |
| 2,500 | $9.35284 | $23,382.10 |
| 3,500 | $9.21048 | $32,236.68 |
| 5,000 | $9.07356 | $45,367.80 |
| 6,000 | $9.00868 | $54,052.08 |

