


1812Y1K00393KZT | |
|---|---|
DigiKey Part Number | 1608-1812Y1K00393KZTTR-ND - Tape & Reel (TR) 1608-1812Y1K00393KZTCT-ND - Cut Tape (CT) 1608-1812Y1K00393KZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00393KZT |
Description | CAP CER 0.039UF 1KV 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 1000V (1kV) Ceramic Capacitor 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.90000 | $23.90 |
| 10 | $15.33000 | $153.30 |
| 50 | $13.69160 | $684.58 |
| 100 | $12.79580 | $1,279.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.28190 | $5,640.95 |
| 1,000 | $10.81311 | $10,813.11 |
| 1,500 | $10.57826 | $15,867.39 |
| 2,500 | $10.31789 | $25,794.73 |
| 3,500 | $10.16561 | $35,579.63 |
| 5,000 | $10.01913 | $50,095.65 |
| 6,000 | $9.94973 | $59,698.38 |


