
1812Y0250105KXT | |
|---|---|
DigiKey Part Number | 1608-1812Y0250105KXTTR-ND - Tape & Reel (TR) 1608-1812Y0250105KXTCT-ND - Cut Tape (CT) 1608-1812Y0250105KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y0250105KXT |
Description | CAP CER 1UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0250105KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X105K3RACTU | KEMET | 858 | 399-16354-1-ND | $28.36000 | Direct |
| C1812X105K1RACTU | KEMET | 191 | 399-C1812X105K1RACTUCT-ND | $43.82000 | Upgrade |
| C1812X105K5RACTU | KEMET | 2,435 | 399-C1812X105K5RACTUCT-ND | $36.91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.31000 | $63.31 |
| 10 | $47.07600 | $470.76 |
| 50 | $40.59440 | $2,029.72 |
| 100 | $38.58930 | $3,858.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $35.19362 | $17,596.81 |
| 1,000 | $34.14151 | $34,141.51 |
| 1,500 | $33.61415 | $50,421.23 |

