
C1812X105K3RACTU | |
|---|---|
DigiKey Part Number | 399-16354-2-ND - Tape & Reel (TR) 399-16354-1-ND - Cut Tape (CT) 399-16354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X105K3RACTU |
Description | CAP CER 1UF 25V X7R 1812 10% FLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X105K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.32420 | $16,324.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.95000 | $33.95 |
| 10 | $24.13000 | $241.30 |
| 50 | $20.21840 | $1,010.92 |
| 100 | $19.00730 | $1,900.73 |
| 500 | $16.95866 | $8,479.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.36000 | $28.36 |
| 10 | $21.77900 | $217.79 |
| 50 | $19.67240 | $983.62 |
| 100 | $16.92720 | $1,692.72 |
| 500 | $13.26736 | $6,633.68 |

