Parametric Equivalent

| 1812JA250120GGTSYX | |
|---|---|
| DigiKey Part Number | 1608-1812JA250120GGTSYXTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1812JA250120GGTSYX | 
| Description | CAP CER 12PF 250VAC C0G/NP0 1812 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 12 pF ±2% 250VAC Ceramic Capacitor C0G, NP0 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | DC Annex H, Humidity 3B Annex I, High Voltage | |
| Ratings | X1, Y2 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1812 (4532 Metric) | |
| Size / Dimension | 0.195" L x 0.126" W (4.95mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $11.74710 | $5,873.55 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China