1812J6300102JXT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $17.05622
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $11.69180
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Similar


KEMET
In Stock: 448
Unit Price: $21.35000
Datasheet

Similar


KEMET
In Stock: 1,000
Unit Price: $17.41000
Datasheet
1812-(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J6300102JXT

DigiKey Part Number
1812J6300102JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J6300102JXT
Description
CAP CER 1000PF 630V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J6300102JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.32008$5,160.04
Manufacturers Standard Package