
C1812C102JBGACTU | |
---|---|
DigiKey Part Number | 399-C1812C102JBGACTUTR-ND - Tape & Reel (TR) 399-C1812C102JBGACTUCT-ND - Cut Tape (CT) 399-C1812C102JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102JBGACTU |
Description | CAP CER 1000PF 630V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102JBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.41000 | $17.41 |
10 | $11.03600 | $110.36 |
50 | $9.58880 | $479.44 |
100 | $8.90150 | $890.15 |
500 | $7.73936 | $3,869.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.37964 | $7,379.64 |
2,000 | $7.08339 | $14,166.78 |
3,000 | $6.93498 | $20,804.94 |
5,000 | $6.77050 | $33,852.50 |
7,000 | $6.67429 | $46,720.03 |
10,000 | $6.58177 | $65,817.70 |
12,000 | $6.53791 | $78,454.92 |