1808YA250821JJRUYX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.41751
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.33125
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.16112
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.99672
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.84804
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.22727
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.99573
Datasheet
2211 (5728 Metric) 2,54mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808YA250821JJRUYX

DigiKey Part Number
1608-1808YA250821JJRUYXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808YA250821JJRUYX
Description
CAP CER 820PF 250VAC X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±5% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.195" L x 0.079" W (4.95mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$3.30786$39,694.32