2211 (5728 Metric) 2,54mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2211 (5728 Metric) 2,54mm Tan
Ensure the Reliability of Your EV Electronic System with Knowles

1808YA250182KSTSYX

DigiKey Part Number
1608-1808YA250182KSTSYXTR-ND - Tape & Reel (TR)
1608-1808YA250182KSTSYXCT-ND - Cut Tape (CT)
1608-1808YA250182KSTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808YA250182KSTSYX
Description
CAP CER 1800PF 250VAC X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.195" L x 0.079" W (4.95mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,590
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.15000$16.15
10$10.92400$109.24
50$8.83560$441.78
100$8.19110$819.11
500$7.62460$3,812.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.92840$8,892.60
3,000$5.84891$17,546.73
4,500$5.82122$26,195.49
7,500$5.79926$43,494.45
10,500$5.77773$60,666.17
Manufacturers Standard Package