Upgrade
Upgrade
Upgrade
Upgrade

1808Y5000103KXT | |
|---|---|
DigiKey Part Number | 1808Y5000103KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y5000103KXT |
Description | CAP CER 10000PF 500V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y5000103KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y5000103JXT | Knowles Syfer | 0 | 1808Y5000103JXT-ND | $4.02475 | Upgrade |
| 1808Y6300103JXT | Knowles Syfer | 0 | 1808Y6300103JXT-ND | $4.02475 | Upgrade |
| 1808Y6300103KXT | Knowles Syfer | 0 | 1808Y6300103KXT-ND | $3.87501 | Upgrade |
| CS1808KKX7RZBB103 | YAGEO | 3,510 | 13-CS1808KKX7RZBB103CT-ND | $10.77000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.87501 | $5,812.52 |



