10000 pF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1808KKX7RZBB103

DigiKey Part Number
13-CS1808KKX7RZBB103TR-ND - Tape & Reel (TR)
13-CS1808KKX7RZBB103CT-ND - Cut Tape (CT)
13-CS1808KKX7RZBB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1808KKX7RZBB103
Description
CAP CER 10000PF 630V X7R 1808
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1808KKX7RZBB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,510
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.77000$10.77
10$6.99600$69.96
50$5.51500$275.75
100$5.05950$505.95
500$4.28752$2,143.76
1,000$4.04884$4,048.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.66893$7,337.86
4,000$3.51486$14,059.44
6,000$3.43770$20,626.20
10,000$3.35214$33,521.40
14,000$3.30211$46,229.54
20,000$3.25397$65,079.40
Manufacturers Standard Package