2211 (5728 Metric) 2,54mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y4K00222KXT

DigiKey Part Number
1608-1808Y4K00222KXTTR-ND - Tape & Reel (TR)
1608-1808Y4K00222KXTCT-ND - Cut Tape (CT)
1608-1808Y4K00222KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808Y4K00222KXT
Description
1210+ MLCC - HI VOLT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 4000V (4kV) Ceramic Capacitor X7R (2R1) 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.57000$21.57
10$14.84200$148.42
50$12.18000$609.00
100$11.35770$1,135.77
500$9.96648$4,983.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$9.31999$13,979.99
3,000$9.00337$27,010.11
4,500$8.84477$39,801.47
7,500$8.66886$65,016.45
Manufacturers Standard Package