1808JA250391JJTUYX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.79845
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.70924
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.37401
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.29331
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.17133
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.66235
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.52906
1808 (4520 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808JA250391JJTUYX

DigiKey Part Number
1608-1808JA250391JJTUYXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808JA250391JJTUYX
Description
CAP CER 390PF 250VAC X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±5% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.195" L x 0.079" W (4.95mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.23557$6,353.36
Manufacturers Standard Package