Parametric Equivalent

1808YA250470FGTS2X | |
|---|---|
DigiKey Part Number  | 1608-1808YA250470FGTS2XTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1808YA250470FGTS2X  | 
Description  | CAP CER 47PF 250VAC C0G/NP0 1808  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 pF ±1% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage  | |
Ratings  | X2  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1808 (4520 Metric)  | |
Size / Dimension  | 0.177" L x 0.079" W (4.50mm x 2.00mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | -  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $14.41014 | $21,615.21 | 


