Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1210Y2500332KCT | |
|---|---|
DigiKey Part Number | 1210Y2500332KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2500332KCT |
Description | CAP CER 3300PF 250V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2500332KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2500332FCT | Knowles Syfer | 0 | 1210Y2500332FCT-ND | $15.92344 | Upgrade |
| 1210Y2500332GCT | Knowles Syfer | 0 | 1210Y2500332GCT-ND | $8.46946 | Upgrade |
| 1210Y2500332JCT | Knowles Syfer | 0 | 1210Y2500332JCT-ND | $4.74595 | Upgrade |
| 1210Y5000332FCT | Knowles Syfer | 0 | 1210Y5000332FCT-ND | $54.40911 | Upgrade |
| 1210Y5000332GCT | Knowles Syfer | 0 | 1210Y5000332GCT-ND | $28.57119 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.49901 | $8,998.02 |


