Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1210Y2500332JXT | |
|---|---|
DigiKey Part Number | 1210Y2500332JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2500332JXT |
Description | CAP CER 3300PF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2500332JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y5000332JXT | Knowles Syfer | 0 | 1210Y5000332JXT-ND | $6.28620 | Upgrade |
| 1210Y6300332JXT | Knowles Syfer | 0 | 1210Y6300332JXT-ND | $3.98973 | Upgrade |
| 1210Y2500332FCT | Knowles Syfer | 0 | 1210Y2500332FCT-ND | $15.92344 | Similar |
| 1210Y2500332GCT | Knowles Syfer | 0 | 1210Y2500332GCT-ND | $8.46946 | Similar |
| 1210Y2500332JCT | Knowles Syfer | 0 | 1210Y2500332JCT-ND | $4.74595 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.28620 | $12,572.40 |


