
1210Y1000474KXT | |
|---|---|
DigiKey Part Number | 1608-1413-2-ND - Tape & Reel (TR) 1608-1413-1-ND - Cut Tape (CT) 1608-1413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y1000474KXT |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1000474KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X474K1RACTU | KEMET | 7,581 | 399-C1210X474K1RACTUCT-ND | $13.65000 | Direct |
| C3225X7R2A474K200AE | TDK | 521 | 445-173685-1-ND | $5.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $11.89700 | $118.97 |
| 50 | $9.63880 | $481.94 |
| 100 | $8.94010 | $894.01 |
| 500 | $7.75912 | $3,879.56 |
| 1,000 | $7.39343 | $7,393.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.09244 | $14,184.88 |
| 4,000 | $6.84450 | $27,378.00 |
| 6,000 | $6.72030 | $40,321.80 |
| 10,000 | $6.58258 | $65,825.80 |

