
1210Y0500474KXT | |
---|---|
DigiKey Part Number | 1608-1210Y0500474KXTTR-ND - Tape & Reel (TR) 1608-1210Y0500474KXTCT-ND - Cut Tape (CT) 1608-1210Y0500474KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y0500474KXT |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500474KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $5.95300 | $59.53 |
50 | $4.73780 | $236.89 |
100 | $4.08420 | $408.42 |
500 | $3.74274 | $1,871.37 |
1,000 | $3.52942 | $3,529.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.35383 | $6,707.66 |
4,000 | $3.20929 | $12,837.16 |
6,000 | $3.13689 | $18,821.34 |
10,000 | $3.01983 | $30,198.30 |
14,000 | $3.00967 | $42,135.38 |
20,000 | $2.96453 | $59,290.60 |
24,000 | $2.94314 | $70,635.36 |