
1210J6300103JKS | |
|---|---|
DigiKey Part Number | 1608-1210J6300103JKSTR-ND - Tape & Reel (TR) 1608-1210J6300103JKSCT-ND - Cut Tape (CT) 1608-1210J6300103JKSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J6300103JKS |
Description | 1210 630VDC 10NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $5.52300 | $55.23 |
| 25 | $4.80360 | $120.09 |
| 50 | $4.39100 | $219.55 |
| 100 | $4.06370 | $406.37 |
| 250 | $3.73104 | $932.76 |
| 500 | $3.53850 | $1,769.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.31050 | $4,965.75 |
| 3,000 | $3.20371 | $9,611.13 |
| 4,500 | $3.15165 | $14,182.43 |
| 7,500 | $3.09518 | $23,213.85 |
| 10,500 | $3.06282 | $32,159.61 |
| 15,000 | $3.03221 | $45,483.15 |
| 18,000 | $3.01789 | $54,322.02 |

