
1210J5000683KXT | |
---|---|
DigiKey Part Number | 1608-1210J5000683KXTTR-ND - Tape & Reel (TR) 1608-1210J5000683KXTCT-ND - Cut Tape (CT) 1608-1210J5000683KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J5000683KXT |
Description | CAP CER 0.068UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J5000683KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $6.08400 | $60.84 |
50 | $4.77220 | $238.61 |
100 | $4.36830 | $436.83 |
500 | $3.68642 | $1,843.21 |
1,000 | $3.47547 | $3,475.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.30185 | $6,603.70 |
4,000 | $3.15888 | $12,635.52 |
6,000 | $3.08725 | $18,523.50 |
10,000 | $3.00787 | $30,078.70 |
14,000 | $2.96144 | $41,460.16 |
20,000 | $2.91678 | $58,335.60 |
24,000 | $2.89562 | $69,494.88 |