1210J2500332KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.86209
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.86209
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.03049
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.86209
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.03049
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $11.12217
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.94390
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.34632
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.17560
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $13.75790
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.33222
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.11708
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.90308
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.23299
Datasheet
3300 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2500332KXT

DigiKey Part Number
1210J2500332KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2500332KXT
Description
CAP CER 3300PF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2500332KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.03049$6,060.98
Manufacturers Standard Package