Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade

1210J2500332JCT | |
|---|---|
DigiKey Part Number | 1210J2500332JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2500332JCT |
Description | CAP CER 3300PF 250V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2500332JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2500332FCT | Knowles Syfer | 0 | 1210J2500332FCT-ND | $11.12217 | Upgrade |
| 1210J2500332GCT | Knowles Syfer | 0 | 1210J2500332GCT-ND | $5.94390 | Upgrade |
| 1210J5000332FCT | Knowles Syfer | 0 | 1210J5000332FCT-ND | $13.75790 | Upgrade |
| 1210J5000332GCT | Knowles Syfer | 0 | 1210J5000332GCT-ND | $7.33222 | Upgrade |
| 1210J5000332JCT | Knowles Syfer | 0 | 1210J5000332JCT-ND | $4.11708 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.34632 | $6,692.64 |




