Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J2500104MXT | |
|---|---|
DigiKey Part Number | 1210J2500104MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2500104MXT |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2500104MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2500104JXT | Knowles Syfer | 0 | 1210J2500104JXT-ND | $3.61422 | Upgrade |
| 1210J2500104KXT | Knowles Syfer | 0 | 1210J2500104KXT-ND | $2.92196 | Upgrade |
| 1210J5000104JXT | Knowles Syfer | 0 | 1210J5000104JXT-ND | $4.58604 | Upgrade |
| 1210J5000104MXT | Knowles Syfer | 0 | 1210J5000104MXT-ND | $3.55769 | Upgrade |
| 1210J2500104MDT | Knowles Syfer | 0 | 1210J2500104MDT-ND | $14.91997 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.92196 | $5,843.92 |







