
1210J1K00682JKS | |
|---|---|
DigiKey Part Number | 1608-1210J1K00682JKSTR-ND - Tape & Reel (TR) 1608-1210J1K00682JKSCT-ND - Cut Tape (CT) 1608-1210J1K00682JKSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00682JKS |
Description | 1210 1000VDC 6.8NF 5% C0G/NP0(1B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.38000 | $13.38 |
| 10 | $8.98300 | $89.83 |
| 25 | $7.98560 | $199.64 |
| 50 | $7.40960 | $370.48 |
| 100 | $6.95100 | $695.10 |
| 250 | $6.48536 | $1,621.34 |
| 500 | $6.21548 | $3,107.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.89593 | $8,843.90 |
| 3,000 | $5.74619 | $17,238.57 |
| 4,500 | $5.67313 | $25,529.08 |
| 7,500 | $5.59394 | $41,954.55 |
| 10,500 | $5.54851 | $58,259.36 |

