
1210J1K00682JCS | |
|---|---|
DigiKey Part Number | 1608-1210J1K00682JCSTR-ND - Tape & Reel (TR) 1608-1210J1K00682JCSCT-ND - Cut Tape (CT) 1608-1210J1K00682JCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00682JCS |
Description | 1210 1000VDC 6.8NF 5% C0G/NP0(1B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1K00682JKS | Knowles Syfer | 1,500 | 1608-1210J1K00682JKSCT-ND | $15.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $9.24100 | $92.41 |
| 25 | $8.20160 | $205.04 |
| 50 | $7.60000 | $380.00 |
| 100 | $7.12310 | $712.31 |
| 250 | $6.63804 | $1,659.51 |
| 500 | $6.35736 | $3,178.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.02466 | $9,036.99 |
| 3,000 | $5.86875 | $17,606.25 |
| 4,500 | $5.79270 | $26,067.15 |
| 7,500 | $5.71025 | $42,826.88 |
| 10,500 | $5.66301 | $59,461.60 |

