
1210J1K00562JKS | |
|---|---|
DigiKey Part Number | 1608-1210J1K00562JKSTR-ND - Tape & Reel (TR) 1608-1210J1K00562JKSCT-ND - Cut Tape (CT) 1608-1210J1K00562JKSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00562JKS |
Description | 1210 1000VDC 5.6NF 5% C0G/NP0(1B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $5.78400 | $57.84 |
| 25 | $5.04840 | $126.21 |
| 50 | $4.62100 | $231.05 |
| 100 | $4.28160 | $428.16 |
| 250 | $3.93760 | $984.40 |
| 500 | $3.73838 | $1,869.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.50271 | $5,254.06 |
| 3,000 | $3.39230 | $10,176.90 |
| 4,500 | $3.33850 | $15,023.25 |
| 7,500 | $3.28009 | $24,600.67 |
| 10,500 | $3.24666 | $34,089.93 |
| 15,000 | $3.21500 | $48,225.00 |
| 18,000 | $3.20018 | $57,603.24 |

