New Product
5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1K00562JKS

DigiKey Part Number
1608-1210J1K00562JKSTR-ND - Tape & Reel (TR)
1608-1210J1K00562JKSCT-ND - Cut Tape (CT)
1608-1210J1K00562JKSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J1K00562JKS
Description
1210 1000VDC 5.6NF 5% C0G/NP0(1B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.06000$9.06
10$5.78400$57.84
25$5.04840$126.21
50$4.62100$231.05
100$4.28160$428.16
250$3.93760$984.40
500$3.73838$1,869.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.50271$5,254.06
3,000$3.39230$10,176.90
4,500$3.33850$15,023.25
7,500$3.28009$24,600.67
10,500$3.24666$34,089.93
15,000$3.21500$48,225.00
18,000$3.20018$57,603.24
Manufacturers Standard Package