New Product
0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1K00223JKS

DigiKey Part Number
1608-1210J1K00223JKSTR-ND - Tape & Reel (TR)
1608-1210J1K00223JKSCT-ND - Cut Tape (CT)
1608-1210J1K00223JKSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J1K00223JKS
Description
1210 1000VDC 22NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.62000$13.62
10$9.17800$91.78
25$8.16160$204.04
50$7.57600$378.80
100$7.11090$711.09
250$6.63908$1,659.77
500$6.36526$3,182.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$6.04115$9,061.73
3,000$5.88927$17,667.81
4,500$5.81520$26,168.40
7,500$5.73484$43,011.30
10,500$5.68881$59,732.51
Manufacturers Standard Package