1210J0250224JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.21888
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.21888
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.05216
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $13.08975
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $13.07765
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.86583
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.96584
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.42994
Datasheet

Upgrade


KEMET
In Stock: 2,796
Unit Price: $8.07000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.64441
Datasheet

Upgrade


YAGEO
In Stock: 3,545
Unit Price: $5.68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,496
Unit Price: $3.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,376
Unit Price: $3.87000
Datasheet

Similar


KEMET
In Stock: 2,487
Unit Price: $90.96000
Datasheet

Similar


KEMET
In Stock: 3,741
Unit Price: $31.20000
Datasheet
1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0250224JXT

DigiKey Part Number
1210J0250224JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0250224JXT
Description
CAP CER 0.22UF 25V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0250224JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.04271$6,085.42
Manufacturers Standard Package