


CC1210JKX7R9BB224 | |
---|---|
DigiKey Part Number | 311-4517-2-ND - Tape & Reel (TR) 311-4517-1-ND - Cut Tape (CT) 311-4517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKX7R9BB224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $3.52300 | $35.23 |
50 | $2.68860 | $134.43 |
100 | $2.43090 | $243.09 |
500 | $1.99594 | $997.97 |
1,000 | $1.86150 | $1,861.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.69557 | $5,086.71 |
6,000 | $1.61435 | $9,686.10 |
9,000 | $1.57367 | $14,163.03 |
15,000 | $1.52858 | $22,928.70 |
21,000 | $1.50221 | $31,546.41 |
30,000 | $1.47685 | $44,305.50 |
36,000 | $1.46483 | $52,733.88 |