1210J0160155KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $33.09797
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $32.33008
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $32.31612
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $25.66586
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.39470
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $3.12733
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,416
Unit Price: $7.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.82015
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.59094
Datasheet

Upgrade


KEMET
In Stock: 3,786
Unit Price: $5.09000
Datasheet

Upgrade


KEMET
In Stock: 4,395
Unit Price: $8.87000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,680
Unit Price: $4.02000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,531
Unit Price: $3.86000
Datasheet

Upgrade


TDK Corporation
In Stock: 15,399
Unit Price: $5.09000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $3.10253
1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0160155KXT

DigiKey Part Number
1210J0160155KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0160155KXT
Description
CAP CER 1.5UF 16V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0160155KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$25.67543$51,350.86
Manufacturers Standard Package