
C1210C155K1RACTU | |
---|---|
DigiKey Part Number | 399-15154-2-ND - Tape & Reel (TR) 399-15154-1-ND - Cut Tape (CT) 399-15154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C155K1RACTU |
Description | CAP CER 1.5UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C155K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.14500 | $31.45 |
50 | $2.38280 | $119.14 |
100 | $2.14960 | $214.96 |
500 | $1.75470 | $877.35 |
1,000 | $1.63276 | $1,632.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.53550 | $3,071.00 |
4,000 | $1.46039 | $5,841.56 |
6,000 | $1.40841 | $8,450.46 |
10,000 | $1.36156 | $13,615.60 |
14,000 | $1.32795 | $18,591.30 |
20,000 | $1.30998 | $26,199.60 |
24,000 | $1.29273 | $31,025.52 |
48,000 | $1.25661 | $60,317.28 |
50,000 | $1.25442 | $62,721.00 |