
1206Y6300471KXT | |
|---|---|
DigiKey Part Number  | 1608-1206Y6300471KXTTR-ND - Tape & Reel (TR) 1608-1206Y6300471KXTCT-ND - Cut Tape (CT) 1608-1206Y6300471KXTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1206Y6300471KXT  | 
Description  | CAP CER 470PF 630V X7R 1206  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1206Y6300471KXT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.063" (1.60mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.61000 | $6.61 | 
| 10 | $4.20200 | $42.02 | 
| 50 | $3.23240 | $161.62 | 
| 100 | $2.93540 | $293.54 | 
| 500 | $2.43302 | $1,216.51 | 
| 1,000 | $2.27769 | $2,277.69 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $2.11384 | $5,284.60 | 
| 5,000 | $2.01355 | $10,067.75 | 
| 7,500 | $1.96555 | $14,741.62 | 
| 12,500 | $1.90519 | $23,814.88 | 
| 17,500 | $1.87862 | $32,875.85 | 
| 25,000 | $1.84776 | $46,194.00 | 
| 30,000 | $1.83314 | $54,994.20 | 

