
1206Y6300471KXT | |
|---|---|
DigiKey Part Number | 1608-1206Y6300471KXTTR-ND - Tape & Reel (TR) 1608-1206Y6300471KXTCT-ND - Cut Tape (CT) 1608-1206Y6300471KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y6300471KXT |
Description | CAP CER 470PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300471KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.20200 | $42.02 |
| 50 | $3.23240 | $161.62 |
| 100 | $2.93540 | $293.54 |
| 500 | $2.43302 | $1,216.51 |
| 1,000 | $2.27769 | $2,277.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.11384 | $5,284.60 |
| 5,000 | $2.01355 | $10,067.75 |
| 7,500 | $1.96555 | $14,741.62 |
| 12,500 | $1.90519 | $23,814.88 |
| 17,500 | $1.87862 | $32,875.85 |
| 25,000 | $1.84776 | $46,194.00 |
| 30,000 | $1.83314 | $54,994.20 |

