
1206Y5000473KJT | |
|---|---|
DigiKey Part Number  | 1608-1076-2-ND - Tape & Reel (TR) 1608-1076-1-ND - Cut Tape (CT) 1608-1076-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1206Y5000473KJT  | 
Description  | CAP CER 0.047UF 500V X7R 1206  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1206Y5000473KJT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.063" (1.60mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.38000 | $9.38 | 
| 10 | $6.05400 | $60.54 | 
| 50 | $4.74980 | $237.49 | 
| 100 | $4.34770 | $434.77 | 
| 500 | $3.66920 | $1,834.60 | 
| 1,000 | $3.45937 | $3,459.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $3.23775 | $8,094.38 | 

