Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct

1206Y2500273KXT | |
|---|---|
DigiKey Part Number | 1206Y2500273KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2500273KXT |
Description | CAP CER 0.027UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2500273KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2500273JXT | Knowles Syfer | 0 | 1206Y2500273JXT-ND | $3.19356 | Upgrade |
| 1206Y5000273JXT | Knowles Syfer | 0 | 1206Y5000273JXT-ND | $3.19356 | Upgrade |
| 1206Y5000273KXT | Knowles Syfer | 0 | 1206Y5000273KXT-ND | $2.66613 | Upgrade |
| 1206Y6300273JXT | Knowles Syfer | 0 | 1206Y6300273JXT-ND | $3.19356 | Upgrade |
| 1206Y6300273KXT | Knowles Syfer | 0 | 1206Y6300273KXT-ND | $2.66613 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.66613 | $6,665.32 |



