
C1206X273KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206X273KARACTUTR-ND - Tape & Reel (TR) 399-C1206X273KARACTUCT-ND - Cut Tape (CT) 399-C1206X273KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X273KARACTU |
Description | CAP CER 0.027UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X273KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.36600 | $43.66 |
| 50 | $3.35760 | $167.88 |
| 100 | $3.04770 | $304.77 |
| 500 | $2.52384 | $1,261.92 |
| 1,000 | $2.36187 | $2,361.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.11901 | $8,476.04 |
| 8,000 | $2.02873 | $16,229.84 |
| 12,000 | $1.98349 | $23,801.88 |
| 20,000 | $1.93336 | $38,667.20 |
| 28,000 | $1.90404 | $53,313.12 |
| 40,000 | $1.87583 | $75,033.20 |

