
1206Y2000104KXT | |
---|---|
DigiKey Part Number | 1608-1206Y2000104KXTTR-ND - Tape & Reel (TR) 1608-1206Y2000104KXTCT-ND - Cut Tape (CT) 1608-1206Y2000104KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y2000104KXT |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000104KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.55700 | $45.57 |
50 | $3.55540 | $177.77 |
100 | $3.23510 | $323.51 |
500 | $2.70158 | $1,350.79 |
1,000 | $2.52529 | $2,525.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.34831 | $5,870.78 |
5,000 | $2.24165 | $11,208.25 |
7,500 | $2.18822 | $16,411.65 |
12,500 | $2.12900 | $26,612.50 |
17,500 | $2.09436 | $36,651.30 |
25,000 | $2.06105 | $51,526.25 |
30,000 | $2.04526 | $61,357.80 |