Direct
Direct

1206Y1000332FCT | |
|---|---|
DigiKey Part Number | 1206Y1000332FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1000332FCT |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000332FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C332F1GACTU | KEMET | 3,652 | 399-C1206C332F1GACTUCT-ND | $21.21000 | Direct |
| KGM31TCG2A332FU | KYOCERA AVX | 4,485 | 478-KGM31TCG2A332FUCT-ND | $9.04000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.59771 | $23,994.27 |



