Direct
Direct
Upgrade
Similar
Similar

1206Y1000224KET | |
|---|---|
DigiKey Part Number | 1608-1319-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1000224KET |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000224KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X224K1RACAUTO | KEMET | 6,765 | 399-16441-1-ND | $9.21000 | Direct |
| CGA5H2X7R2A224K115AE | TDK | 2,625 | 445-173786-1-ND | $3.95000 | Direct |
| CGA5L3X8R2A224K160AE | TDK | 2,971 | 445-CGA5L3X8R2A224K160AECT-ND | $5.34000 | Upgrade |
| 12061C224K4Z2A | KYOCERA AVX | 1,553 | 478-KAF31GR72A224KUCT-ND | $3.62000 | Similar |
| CGA5L3X7T2E224K160AE | TDK | 639 | 445-8798-1-ND | $8.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.98461 | $32,461.53 |




