
C1206X224K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16441-2-ND - Tape & Reel (TR) 399-16441-1-ND - Cut Tape (CT) 399-16441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X224K1RACAUTO |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.90300 | $59.03 |
| 50 | $4.61560 | $230.78 |
| 100 | $4.21850 | $421.85 |
| 500 | $3.54594 | $1,772.97 |
| 1,000 | $3.33809 | $3,338.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.02615 | $12,104.60 |
| 8,000 | $2.91020 | $23,281.60 |
| 12,000 | $2.85208 | $34,224.96 |
| 20,000 | $2.78766 | $55,753.20 |
| 28,000 | $2.75001 | $77,000.28 |

