
0603J2506P80CHT | |
|---|---|
DigiKey Part Number | 1608-0603J2506P80CHTTR-ND - Tape & Reel (TR) 1608-0603J2506P80CHTCT-ND - Cut Tape (CT) 1608-0603J2506P80CHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J2506P80CHT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.38600 | $33.86 |
| 50 | $2.57980 | $128.99 |
| 100 | $2.33090 | $233.09 |
| 500 | $1.91056 | $955.28 |
| 1,000 | $1.78084 | $1,780.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.58618 | $6,344.72 |
| 8,000 | $1.51382 | $12,110.56 |
| 12,000 | $1.47757 | $17,730.84 |
| 20,000 | $1.43741 | $28,748.20 |
| 28,000 | $1.41392 | $39,589.76 |
| 40,000 | $1.39132 | $55,652.80 |
| 48,000 | $1.38061 | $66,269.28 |

