1206Y0500224KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.34993
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.34993
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.76357
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.72015
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 2,906
Unit Price: $6.49000
Datasheet

Upgrade


KEMET
In Stock: 6,200
Unit Price: $6.98000
Datasheet

Upgrade


TDK Corporation
In Stock: 279
Unit Price: $5.09000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500224KET

DigiKey Part Number
1206Y0500224KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0500224KET
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0500224KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.76357$19,408.92
Manufacturers Standard Package