New Product
8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J6300822JKT

DigiKey Part Number
1608-1206J6300822JKTTR-ND - Tape & Reel (TR)
1608-1206J6300822JKTCT-ND - Cut Tape (CT)
1608-1206J6300822JKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J6300822JKT
Description
1206 630VDC 8.2NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.63000$9.63
10$6.20900$62.09
25$5.43040$135.76
50$4.98160$249.08
100$4.62590$462.59
250$4.26460$1,066.15
500$4.05542$2,027.71
1,000$3.88908$3,889.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.71998$9,299.95
5,000$3.62190$18,109.50
7,500$3.57408$26,805.60
12,500$3.52220$44,027.50
17,500$3.49248$61,118.40
Manufacturers Standard Package