
1206J6300103JKT | |
|---|---|
DigiKey Part Number | 1608-1206J6300103JKTTR-ND - Tape & Reel (TR) 1608-1206J6300103JKTCT-ND - Cut Tape (CT) 1608-1206J6300103JKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J6300103JKT |
Description | 1206 630VDC 10NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.91800 | $69.18 |
| 25 | $6.08280 | $152.07 |
| 50 | $5.60000 | $280.00 |
| 100 | $5.21570 | $521.57 |
| 250 | $4.82592 | $1,206.48 |
| 500 | $4.60042 | $2,300.21 |
| 1,000 | $4.44377 | $4,443.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.23847 | $10,596.18 |
| 5,000 | $4.13267 | $20,663.35 |
| 7,500 | $4.08107 | $30,608.03 |
| 12,500 | $4.02510 | $50,313.75 |
| 17,500 | $3.99304 | $69,878.20 |

