1206J2001P80CCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.35874
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.35874
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.23345
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.35874
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.23345
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.35874
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.23345
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.41018
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.84089
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.25338
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.53598
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.90710
Datasheet
1.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2001P80CCT

DigiKey Part Number
1206J2001P80CCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2001P80CCT
Description
CAP CER 1.8PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2001P80CCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2001P80BCTKnowles Syfer01206J2001P80BCT-ND$3.35874Upgrade
1206J2501P80BCTKnowles Syfer01206J2501P80BCT-ND$3.35874Upgrade
1206J2501P80CCTKnowles Syfer01206J2501P80CCT-ND$3.23345Upgrade
1206J5001P80BCTKnowles Syfer01206J5001P80BCT-ND$3.35874Upgrade
1206J5001P80CCTKnowles Syfer01206J5001P80CCT-ND$3.23345Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.23345$8,083.62
Manufacturers Standard Package