1206J6301P80CCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.35874
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.41018
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.02041
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.25338
Datasheet
1.8 pF ±0.25pF 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J6301P80CCT

DigiKey Part Number
1206J6301P80CCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J6301P80CCT
Description
CAP CER 1.8PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J6301P80CCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J6301P80BCTKnowles Syfer01206J6301P80BCT-ND$3.35874Upgrade
1206J6301P80CATKnowles Syfer01206J6301P80CAT-ND$3.41018Parametric Equivalent
1206Y6301P80CATKnowles Syfer01206Y6301P80CAT-ND$4.02041Parametric Equivalent
1206Y6301P80CCTKnowles Syfer01206Y6301P80CCT-ND$3.25338Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.23345$8,083.62
Manufacturers Standard Package