
1206J1K00392JKT | |
|---|---|
DigiKey Part Number | 1608-1206J1K00392JKTTR-ND - Tape & Reel (TR) 1608-1206J1K00392JKTCT-ND - Cut Tape (CT) 1608-1206J1K00392JKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1K00392JKT |
Description | 1206 1000VDC 3.9F 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.46000 | $9.46 |
| 10 | $6.09400 | $60.94 |
| 25 | $5.32920 | $133.23 |
| 50 | $4.88700 | $244.35 |
| 100 | $4.53530 | $453.53 |
| 250 | $4.17880 | $1,044.70 |
| 500 | $3.97222 | $1,986.11 |
| 1,000 | $3.80790 | $3,807.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.64084 | $9,102.10 |
| 5,000 | $3.54402 | $17,720.10 |
| 7,500 | $3.49678 | $26,225.85 |
| 12,500 | $3.44556 | $43,069.50 |
| 17,500 | $3.41619 | $59,783.32 |

