New Product
3300 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1K00332JKT

DigiKey Part Number
1608-1206J1K00332JKTTR-ND - Tape & Reel (TR)
1608-1206J1K00332JKTCT-ND - Cut Tape (CT)
1608-1206J1K00332JKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J1K00332JKT
Description
1206 1000VDC 3.3NF 5% C0G/NP0(1B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.14000$9.14
10$5.85800$58.58
25$5.11360$127.84
50$4.68300$234.15
100$4.34110$434.11
250$3.99408$998.52
500$3.79338$1,896.69
1,000$3.63355$3,633.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.47108$8,677.70
5,000$3.37692$16,884.60
7,500$3.33097$24,982.28
12,500$3.28117$41,014.62
17,500$3.25262$56,920.85
25,000$3.22562$80,640.50
Manufacturers Standard Package