1206J1000563KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.12667
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.12667
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.60789
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.12667
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.60789
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.84121
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.83444
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.35811
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.95951
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.22000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.41872
Datasheet

Direct


YAGEO
In Stock: 6,886
Unit Price: $2.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.84558
Datasheet
0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000563KXT

DigiKey Part Number
1206J1000563KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1000563KXT
Description
CAP CER 0.056UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000563KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.60789$6,519.72
Manufacturers Standard Package